Add To Favorites
ISL6146AFRZ-T7A OR Controller N+1 ORing Controller N-Channel N:1 8-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.41000 $3.41
10 3.06400 $30.64
25 2.89680 $72.42
100 2.51060 $251.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL6146AFRZ-T7ACT-ND
Copy   ISL6146AFRZ-T7ACT-ND
Quantity Available 740
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL6146AFRZ-T7A

Copy   ISL6146AFRZ-T7A
Description IC OR CTRLR N+1 8DFN
Copy   IC OR CTRLR N+1 8DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 8-DFN (3x3)

Copy   OR Controller N+1 ORing Controller N-Channel N:1 8-DFN (3x3)
Documents & Media
Datasheets ISL6146 Datasheet
Reference Design Library ISL6146AEVAL1Z: 50A @ 1~18V, 3 ~ 20V for Control
Online Catalog N-Channel
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - OFF 65ns
Current - Output (Max) -
Current - Supply 25µA
Voltage - Supply 1 V ~ 20 V
Applications N+1 Power Supplies, Telecom/Datacom Systems
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-VDFN Exposed Pad
Supplier Device Package 8-DFN (3x3)
Base Part Number ISL6146
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • ISL6146AEVAL1Z - Renesas Electronics America Inc. | ISL6146AEVAL1Z-ND DigiKey Electronics
  • ISL6146AEVAL1Z
  • Renesas Electronics America Inc.
  • BOARD EVAL FOR ISL6146
  • Unit Price $58.75000
  • ISL6146AEVAL1Z-ND
  • ISL6146CEVAL1Z - Renesas Electronics America Inc. | ISL6146CEVAL1Z-ND DigiKey Electronics
  • ISL6146CEVAL1Z
  • Renesas Electronics America Inc.
  • BOARD EVAL FOR ISL6146
  • Unit Price $58.75000
  • ISL6146CEVAL1Z-ND
  • ISL6146BEVAL1Z - Renesas Electronics America Inc. | ISL6146BEVAL1Z-ND DigiKey Electronics
  • ISL6146BEVAL1Z
  • Renesas Electronics America Inc.
  • BOARD EVAL FOR ISL6146
  • Unit Price $58.75000
  • ISL6146BEVAL1Z-ND
  • Photo Not Available
  • ISL6146EEVAL1Z
  • Renesas Electronics America Inc.
  • EVAL BOARD FOR ISL6146E
  • Unit Price $58.75000
  • ISL6146EEVAL1Z-ND
Additional Resources
Standard Package ? 1
Other Names ISL6146AFRZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL6146AFRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,763 - Immediate
  • Unit Price: $3.02000
  • Digi-Reel® ? : ISL6146AFRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 740 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL6146AFRZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.45920
  • Tape & Reel (TR) ? : ISL6146AFRZ-TK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59600

07:18:36 1/20/2019