Add To Favorites
Product Overview
Digi-Key Part Number ISL60002CIH326Z-TKCT-ND
Quantity Available 2,015
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL60002CIH326Z-TK

Description IC VREF SERIES 2.6V SOT23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Series Voltage Reference IC ±0.1% 7mA SOT-23-3

Documents & Media
Datasheets ISL60002
PCN Assembly/Origin ISL21080Y,ISL60002Y Wafer Fab Site Update 08/Aug/2014
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Series, Fixed - Intersil
Product Attributes Select All
Categories
Manufacturer Intersil
Series FGA™
Packaging ? Cut Tape (CT) ?
Part Status Active
Reference Type Series
Output Type Fixed
Voltage - Output (Min/Fixed) 2.6V
Current - Output 7mA
Tolerance ±0.1%
Temperature Coefficient 20ppm/°C
Noise - 0.1Hz to 10Hz 30µVp-p
Noise - 10Hz to 10kHz -
Voltage - Input 2.8 V ~ 5.5 V
Current - Supply 900nA
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
Base Part Number ISL60002
 
Additional Resources
Standard Package ? 1
Other Names ISL60002CIH326Z-TKCT

10:46:14 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.49000 $3.49
10 3.13800 $31.38
100 2.57090 $257.09
500 2.18854 $1,094.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL60002CIH326Z-TKTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.79200
Send Feedback