Add To Favorites
Product Overview
Digi-Key Part Number ISL59910IRZ-T7CT-ND
Quantity Available 870
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL59910IRZ-T7

Description IC RCVR/EQUALZR TRPL DIFF 28QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

0/3 Receiver 28-QFN (4x5)

Documents & Media
Datasheets ISL5991x
Online Catalog Differential Receiver / Equalizer
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol -
Number of Drivers/Receivers 0/3
Duplex -
Data Rate -
Voltage - Supply 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (4x5)
Base Part Number ISL59910
 
Additional Resources
Standard Package ? 1
Other Names ISL59910IRZ-T7CT

16:21:56 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.40000 $19.40
10 17.89400 $178.94
100 15.28030 $1,528.03
500 13.87286 $6,936.43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL59910IRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 611 - Immediate
    1,980 - Factory Stock ?
  • Unit Price: $20.50000
  • Tape & Reel (TR) ? : ISL59910IRZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $12.98080
  • Digi-Reel® ? : ISL59910IRZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 870 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback