Add To Favorites
ISL59886ISZ
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.16500 $31.65
25 2.99240 $74.81
100 2.59350 $259.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL59886ISZ-ND
Copy   ISL59886ISZ-ND
Quantity Available 183
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL59886ISZ

Copy   ISL59886ISZ
Description IC SEPARATOR VID SYNC AUTO 8SOIC
Copy   IC SEPARATOR VID SYNC AUTO 8SOIC
Documents & Media
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Type Separator
Applications HD Video
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL59886
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 97

19:51:22 12/13/2018