Add To Favorites
Product Overview
Digi-Key Part Number ISL59446IRZ-T7CT-ND
Quantity Available 3,729
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL59446IRZ-T7

Description IC AMP MUX 4:1 500MHZ 32-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Video Amp, 3 4:1 Multiplexer-Amplifier 32-QFN-EP (5x6)

Documents & Media
Datasheets ISL59446 Datasheet
PCN Design/Specification Data Sheet Update 01/Aug/2014
Online Catalog Video switches, Multiplexers
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications 4:1 Multiplexer-Amplifier
Output Type -
Number of Circuits 3
-3db Bandwidth 620MHz
Slew Rate 1600 V/µs
Current - Supply 44mA
Current - Output / Channel 135mA
Voltage - Supply, Single/Dual (±) -
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN-EP (5x6)
Base Part Number ISL59446
 
Additional Resources
Standard Package ? 1
Other Names ISL59446IRZ-T7CT

22:03:29 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.49000 $10.49
10 9.47800 $94.78
100 7.84700 $784.70
500 6.83302 $3,416.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL59446IRZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $5.77800
  • Digi-Reel® ? : ISL59446IRZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,729 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : ISL59446IRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 304 - Immediate
    5,220 - Factory Stock ?
  • Unit Price: $10.19000
Send Feedback