Add To Favorites
ISL59420IUZ-T7 Video Amp, 1 2:1 Multiplexer-Amplifier 10-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.72000 $4.72
10 4.24100 $42.41
25 4.00920 $100.23
100 3.47470 $347.47
250 3.29652 $824.13
500 2.95796 $1,478.98

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL59420IUZ-T7CT-ND
Copy   ISL59420IUZ-T7CT-ND
Quantity Available 962
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL59420IUZ-T7

Copy   ISL59420IUZ-T7
Description IC AMP MULTIPLEX 400MHZ 10-MSOP
Copy   IC AMP MULTIPLEX 400MHZ 10-MSOP
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Video Amp, 1 2:1 Multiplexer-Amplifier 10-MSOP

Copy   Video Amp, 1 2:1 Multiplexer-Amplifier 10-MSOP
Documents & Media
Datasheets ISL59420
Online Catalog Video switches, Multiplexers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications 2:1 Multiplexer-Amplifier
Output Type -
Number of Circuits 1
-3db Bandwidth 420MHz
Slew Rate 1462 V/µs
Current - Supply 11mA
Current - Output / Channel 130mA
Voltage - Supply, Single/Dual (±) -
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ISL59420
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL59420IUZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL59420IUZ-T7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Factory Stock ?
  • Unit Price: $2.42200
  • Digi-Reel® ? : ISL59420IUZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 962 - Immediate
    1,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL59420IUZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 10,000 - Factory Stock ?
  • Unit Price: $2.30090
  • Tube ? : ISL59420IUZ-ND
  • Minimum Quantity: 700  Non-Stock ?
  • Quantity Available: 1,300 - Factory Stock ?
  • Unit Price: $2.87180

19:00:13 1/18/2019