Add To Favorites
Product Overview
Digi-Key Part Number ISL59110IEZ-T7CT-ND
Quantity Available 3,112
Can ship immediately

Factory Stock ?: 30,000
Manufacturer

Manufacturer Part Number

ISL59110IEZ-T7

Description IC VIDEO DRIVER 8MHZ R-R SC70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Video Amp, 1 Reconstruction Filter SC-70-6

Documents & Media
Datasheets ISL59110
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Reconstruction Filter
Output Type Rail-to-Rail
Number of Circuits 1
-3db Bandwidth 8MHz
Slew Rate 41 V/µs
Current - Supply 2mA
Current - Output / Channel 115mA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 3.6 V
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number ISL59110
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL59110IEZ-T7CT

02:46:21 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.16200 $31.62
100 2.59100 $259.10
500 2.20564 $1,102.82
1,000 1.86018 $1,860.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL59110IEZ-T7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $1.71570
  • Digi-Reel® ? : ISL59110IEZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,112 - Immediate
    30,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback