Add To Favorites
Product Overview
Digi-Key Part Number ISL55100BIRZ-T7ACT-ND
Quantity Available 210
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL55100BIRZ-T7A

Description IC COMP DRVR/WINDOW 18V 72QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Comparator, Driver IC 72-QFN (10x10)

Documents & Media
Datasheets ISL55100B
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Comparator, Driver
Supply Voltage 9 V ~ 18 V
Number of Bits 4
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
Additional Resources
Standard Package ? 1
Other Names ISL55100BIRZ-T7ACT

06:34:23 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.01000 $19.01
10 17.47400 $174.74
100 14.75750 $1,475.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL55100BIRZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: $13.62452
  • Digi-Reel® ? : ISL55100BIRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback