Add To Favorites
ISL55100AIRZ-T7A Comparator, Driver IC 72-QFN (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.92000 $25.92
10 23.90800 $239.08
25 22.83320 $570.83
100 20.41540 $2,041.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL55100AIRZ-T7ACT-ND
Copy   ISL55100AIRZ-T7ACT-ND
Quantity Available 381
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL55100AIRZ-T7A

Copy   ISL55100AIRZ-T7A
Description IC COMP DRVR/WINDOW 18V 72QFN
Copy   IC COMP DRVR/WINDOW 18V 72QFN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Comparator, Driver IC 72-QFN (10x10)

Copy   Comparator, Driver IC 72-QFN (10x10)
Documents & Media
Datasheets ISL55100A
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Logic Type Comparator, Driver
Supply Voltage 9 V ~ 18 V
Number of Bits 4
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 72-VFQFN Exposed Pad
Supplier Device Package 72-QFN (10x10)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL55100AIRZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL55100AIRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 381 - Immediate
  • Unit Price: Digi-Reel®

10:15:39 11/16/2018