Add To Favorites
ISL54211IRUZ-T Audio, USB Switch IC 2 Channel 10-UTQFN (1.8x1.4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
25 2.31760 $57.94
100 2.00850 $200.85
250 1.90552 $476.38
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL54211IRUZ-TCT-ND
Copy   ISL54211IRUZ-TCT-ND
Quantity Available 5,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL54211IRUZ-T

Copy   ISL54211IRUZ-T
Description IC SWITCH DUAL SPDT HS 10-TQFN
Copy   IC SWITCH DUAL SPDT HS 10-TQFN
Detailed Description

Audio, USB Switch IC 2 Channel 10-UTQFN (1.8x1.4)

Copy   Audio, USB Switch IC 2 Channel 10-UTQFN (1.8x1.4)
Documents & Media
Datasheets ISL54211
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Audio, USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 2.8 Ohm (Audio), 6 Ohm (USB)
Voltage - Supply, Single (V+) 2.7 V ~ 5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 700MHz
Features Depop, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (1.8x1.4)
Base Part Number ISL54211
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL54211IRUZ-TCT
ISL54211IRUZT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL54211IRUZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : ISL54211IRUZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,544 - Immediate
  • Unit Price: Digi-Reel®

16:34:44 12/16/2018