Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59300 $25.93
25 2.44640 $61.16
100 2.08420 $208.42
250 1.95700 $489.25
500 1.71238 $856.19
1,000 1.41883 $1,418.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL54200IRUZ-TCT-ND
Copy   ISL54200IRUZ-TCT-ND
Quantity Available 4,864
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL54200IRUZ-T

Copy   ISL54200IRUZ-T
Description IC USB SWITCH DUAL SPDT 10UTQFN
Copy   IC USB SWITCH DUAL SPDT 10UTQFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

USB Switch IC 2 Channel 10-UTQFN (1.8x1.4)

Copy   USB Switch IC 2 Channel 10-UTQFN (1.8x1.4)
Documents & Media
Datasheets ISL54200
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications USB
Multiplexer/Demultiplexer Circuit 2:1
Switch Circuit SPDT
Number of Channels 2
On-State Resistance (Max) 30 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
-3db Bandwidth 550MHz
Features Break-Before-Make, USB 2.0
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (1.8x1.4)
Base Part Number ISL54200
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL54200IRUZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL54200IRUZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.28250
  • Digi-Reel® ? : ISL54200IRUZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,864 - Immediate
    9,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

01:00:42 1/22/2019