Add To Favorites
Product Overview
Digi-Key Part Number ISL54102ACQZ-ND
Quantity Available 642
Can ship immediately

Factory Stock ?: 8,250
Manufacturer

Manufacturer Part Number

ISL54102ACQZ

Description IC TMDS REGEN W/MUX 128-MQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Detailed Description

Multimedia Displays, Test Equipment Interface 128-MQFP (14x20)

Documents & Media
Datasheets ISL54100-102A
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Intersil
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tray ?
Part Status Active
Applications Multimedia Displays, Test Equipment
Interface I²C
Voltage - Supply 3 V ~ 3.6 V
Package / Case 128-BFQFP
Supplier Device Package 128-MQFP (14x20)
Mounting Type Surface Mount
Base Part Number ISL54102A
 
Additional Resources
Standard Package ? 66

16:51:01 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.50000 $27.50
10 25.36500 $253.65
100 21.66000 $2,166.00
500 19.66500 $9,832.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback