Add To Favorites
ISL54053IRUZ-T 1 Circuit IC Switch 2:1 860 mOhm (Typ) 6-UTDFN (1.2x1.0)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.11000 $3.11
10 2.79500 $27.95
25 2.64200 $66.05
100 2.28970 $228.97
250 2.17228 $543.07
500 1.94918 $974.59
1,000 1.64388 $1,643.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL54053IRUZ-TCT-ND
Copy   ISL54053IRUZ-TCT-ND
Quantity Available 952
Can ship immediately

Factory Stock ?: 1,215,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL54053IRUZ-T

Copy   ISL54053IRUZ-T
Description IC SWITCH SPDT 6UTDFN
Copy   IC SWITCH SPDT 6UTDFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1 Circuit IC Switch 2:1 860 mOhm (Typ) 6-UTDFN (1.2x1.0)

Copy   1 Circuit IC Switch 2:1 860 mOhm (Typ) 6-UTDFN (1.2x1.0)
Documents & Media
Datasheets ISL54053
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 1
On-State Resistance (Max) 860 mOhm (Typ)
Channel-to-Channel Matching (ΔRon) 4 mOhm
Voltage - Supply, Single (V+) 1.8 V ~ 5.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 24ns, 10ns
-3db Bandwidth 190MHz
Charge Injection 26pC
Channel Capacitance (CS(off), CD(off)) 16pF
Current - Leakage (IS(off)) (Max) 10nA
Crosstalk -83dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 6-UFDFN
Supplier Device Package 6-UTDFN (1.2x1.0)
Base Part Number ISL54053
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL54053IRUZ-TCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL54053IRUZ-TTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 1,215,000 - Factory Stock ?
  • Unit Price: $1.51620
  • Digi-Reel® ? : ISL54053IRUZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 952 - Immediate
    1,215,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

06:33:47 1/18/2019