Add To Favorites
ISL54050IRUZ-T 2 Circuit IC Switch 2:1 500 mOhm 10-UTQFN (1.8x1.4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.08900 $30.89
25 2.92000 $73.00
100 2.53070 $253.07
250 2.40092 $600.23
500 2.15434 $1,077.17
1,000 1.81692 $1,816.92

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL54050IRUZ-TCT-ND
Copy   ISL54050IRUZ-TCT-ND
Quantity Available 226
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL54050IRUZ-T

Copy   ISL54050IRUZ-T
Description IC SWITCH DUAL SPDT UTQFN
Copy   IC SWITCH DUAL SPDT UTQFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

2 Circuit IC Switch 2:1 500 mOhm 10-UTQFN (1.8x1.4)

Copy   2 Circuit IC Switch 2:1 500 mOhm 10-UTQFN (1.8x1.4)
Documents & Media
Datasheets ISL54050
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 500 mOhm
Channel-to-Channel Matching (ΔRon) 60 mOhm
Voltage - Supply, Single (V+) 1.65 V ~ 4.5 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 40ns, 20ns
-3db Bandwidth -
Charge Injection 170pC
Channel Capacitance (CS(off), CD(off)) 62pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -85dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-UFQFN
Supplier Device Package 10-UTQFN (1.8x1.4)
Base Part Number ISL54050
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CY62146EV30LL-45BVXI - Cypress Semiconductor Corp | CY62146EV30LL-45BVXI-ND DigiKey Electronics
  • CY62146EV30LL-45BVXI
  • Cypress Semiconductor Corp
  • IC SRAM 4M PARALLEL 48VFBGA
  • Unit Price $7.17000
  • CY62146EV30LL-45BVXI-ND
  • PCA9617ADPJ - NXP USA Inc. | 568-10211-1-ND DigiKey Electronics
  • PCA9617ADPJ
  • NXP USA Inc.
  • IC REDRIVER I2C 1CH 1MHZ 8TSSOP
  • Unit Price $1.12000
  • 568-10211-1-ND
  • FM25V20A-DG - Cypress Semiconductor Corp | FM25V20A-DG-ND DigiKey Electronics
  • FM25V20A-DG
  • Cypress Semiconductor Corp
  • IC FRAM 2M SPI 40MHZ 8TDFN
  • Unit Price $19.31000
  • FM25V20A-DG-ND
Additional Resources
Standard Package ? 1
Other Names ISL54050IRUZ-TCT
ISL54050IRUZT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL54050IRUZ-TTR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.67580
  • Digi-Reel® ? : ISL54050IRUZ-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 226 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL54050IRUZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.57152

23:53:37 12/14/2018