Add To Favorites
ISL34340INZ-T13 Serializer/Deserializer 24/2 Input 2/24 Output 64-TQFP-EP (10x10)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.23000 $11.23
10 10.31700 $103.17
25 9.88960 $247.24
100 8.71350 $871.35
250 8.28584 $2,071.46
500 7.75126 $3,875.63

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL34340INZ-T13CT-ND
Copy   ISL34340INZ-T13CT-ND
Quantity Available 915
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL34340INZ-T13

Copy   ISL34340INZ-T13
Description IC VIDEO SERDES LONG 64TQFP
Copy   IC VIDEO SERDES LONG 64TQFP
Detailed Description

Serializer/Deserializer 24/2 Input 2/24 Output 64-TQFP-EP (10x10)

Copy    Serializer/Deserializer 24/2 Input 2/24 Output 64-TQFP-EP (10x10)
Documents & Media
Datasheets ISL34340
PCN Obsolescence/ EOL Multiple Devices 13/Apr/2011
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Serializer/Deserializer
Data Rate -
Input Type LVCMOS
Output Type LVCMOS
Number of Inputs 24/2
Number of Outputs 2/24
Voltage - Supply 1.7 V ~ 1.9 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 64-TQFP Exposed Pad
Supplier Device Package 64-TQFP-EP (10x10)
Base Part Number ISL34340
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL34340INZ-T13CT
ISL34340INZT13
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL34340INZ-T13DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 915 - Immediate
  • Unit Price: Digi-Reel®

07:44:54 12/18/2018