Add To Favorites
ISL33003IUZ Buffer, Accelerator 2 Channel 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.83000 $1.83
10 1.64300 $16.43
50 1.55000 $77.50
100 1.32060 $132.06
250 1.24000 $310.00
500 1.08500 $542.50
1,000 0.89900 $899.00
2,500 0.83700 $2,092.50
5,000 0.80600 $4,030.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL33003IUZ-ND
Copy   ISL33003IUZ-ND
Quantity Available 2,797
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL33003IUZ

Copy   ISL33003IUZ
Description IC ACCELERATOR I2C HOTSWAP 8MSOP
Copy   IC ACCELERATOR I2C HOTSWAP 8MSOP
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Buffer, Accelerator 2 Channel 8-MSOP

Copy   Buffer, Accelerator 2 Channel  8-MSOP
Documents & Media
Datasheets ISL33001-03
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Buffer, Accelerator
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Buffer, Accelerator
Applications I²C - Hotswap
Input 2-Wire Bus
Output 2-Wire Bus
Data Rate (Max) -
Number of Channels 2
Delay Time -
Signal Conditioning -
Capacitance - Input 10pF
Voltage - Supply 2.3 V ~ 5.5 V
Current - Supply 4mA
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number ISL33003
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • Photo Not Available
  • ISL33003MSOPEVAL1Z
  • Renesas Electronics America Inc.
  • EVAL BOARD ISL33003 8MSOP
  • Unit Price $118.75000
  • ISL33003MSOPEVAL1Z-ND
You May Also Be Interested In
  • 1528-3 - Keystone Electronics | 36-1528-3-ND DigiKey Electronics
  • 1528-3
  • Keystone Electronics
  • TERM TURRET SINGLE L=2.36MM TIN
  • Unit Price $0.30000
  • 36-1528-3-ND
  • LMZ22003TZ/NOPB - Texas Instruments | LMZ22003TZ/NOPB-ND DigiKey Electronics
  • LMZ22003TZ/NOPB
  • Texas Instruments
  • DC DC CONVERTER 0.8-6V 3A
  • Unit Price $9.11000
  • LMZ22003TZ/NOPB-ND
Additional Resources
Standard Package ? 50
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL33003IUZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $0.83700

14:22:34 12/10/2018