Add To Favorites
ISL32603EFBZ-T7A 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
25 3.05920 $76.48
100 2.65120 $265.12
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL32603EFBZ-T7ACT-ND
Copy   ISL32603EFBZ-T7ACT-ND
Quantity Available 158
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL32603EFBZ-T7A

Copy   ISL32603EFBZ-T7A
Description IC TXRX RS485/422 ESD 8SOIC
Copy   IC TXRX RS485/422 ESD 8SOIC
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Documents & Media
Datasheets ISL32600E-03E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 65mV
Data Rate 460Kbps
Voltage - Supply 1.8 V ~ 3.3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL32603E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • TXS0102DCUR - Texas Instruments | 296-21931-1-ND DigiKey Electronics
  • TXS0102DCUR
  • Texas Instruments
  • IC TRNSLTR BIDIRECTIONAL US8
  • Unit Price $0.75000
  • 296-21931-1-ND
  • S25FS512SDSMFV013 - Cypress Semiconductor Corp | 428-4342-1-ND DigiKey Electronics
  • S25FS512SDSMFV013
  • Cypress Semiconductor Corp
  • IC FLASH 512M SPI 80MHZ 16SO
  • Unit Price $6.52000
  • 428-4342-1-ND
  • PCF2129T/2,518 - NXP USA Inc. | 568-9818-1-ND DigiKey Electronics
  • PCF2129T/2,518
  • NXP USA Inc.
  • IC RTC CLK/CAL I2C/SPI 16-SOIC
  • Unit Price $3.39000
  • 568-9818-1-ND
  • TPS63020DSJR - Texas Instruments | 296-36491-1-ND DigiKey Electronics
  • TPS63020DSJR
  • Texas Instruments
  • IC REG BUCK BST ADJ 3.5A 14VSON
  • Unit Price $2.94000
  • 296-36491-1-ND
  • TPS61085DGKR - Texas Instruments | 296-39429-1-ND DigiKey Electronics
  • TPS61085DGKR
  • Texas Instruments
  • IC REG BOOST ADJ 2A 8VSSOP
  • Unit Price $1.95000
  • 296-39429-1-ND
Additional Resources
Standard Package ? 1
Other Names ISL32603EFBZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL32603EFBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 726 - Immediate
    980 - Factory Stock ?
  • Unit Price: $3.18000
  • Digi-Reel® ? : ISL32603EFBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL32603EFBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59600

01:22:12 1/17/2019