Add To Favorites
ISL32600EFBZ-T7A 1/1 Transceiver Full RS422, RS485 14-SOIC
Product Overview
Digi-Key Part Number ISL32600EFBZ-T7ACT-ND
Copy   ISL32600EFBZ-T7ACT-ND
Quantity Available 131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL32600EFBZ-T7A

Copy   ISL32600EFBZ-T7A
Description IC TXRX RS485/RS422 14SOIC
Copy   IC TXRX RS485/RS422 14SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy   1/1 Transceiver Full RS422, RS485 14-SOIC
Documents & Media
Datasheets ISL32600E-03E
Featured Product ISL32600E Transceivers
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 40mV
Data Rate 256Kbps
Voltage - Supply 3 V ~ 3.3 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ISL32600E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL32600EFBZ-T7ACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.60000 $3.60
10 3.23600 $32.36
100 2.65120 $265.12
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL32600EFBZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 158 - Immediate
  • Unit Price: $3.18000
  • Digi-Reel® ? : ISL32600EFBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 131 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL32600EFBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59600

17:59:13 9/25/2018