Add To Favorites
ISL3179EIUZ-T7A 1/1 Transceiver Half RS422, RS485 8-MSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59800 $25.98
25 2.45640 $61.41
100 2.12900 $212.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL3179EIUZ-T7ACT-ND
Copy   ISL3179EIUZ-T7ACT-ND
Quantity Available 846
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL3179EIUZ-T7A

Copy   ISL3179EIUZ-T7A
Description IC TXRX 3.3V RS485 RS422 8MSOP
Copy   IC TXRX 3.3V RS485 RS422 8MSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-MSOP

Copy   1/1 Transceiver Half RS422, RS485 8-MSOP
Documents & Media
Datasheets ISL3179E, ISL3180E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 28mV
Data Rate 40Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL3179EIUZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL3179EIUZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Immediate
  • Unit Price: $1.96100
  • Digi-Reel® ? : ISL3179EIUZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 846 - Immediate
  • Unit Price: Digi-Reel®

16:59:42 12/16/2018