Add To Favorites
ISL3179EFRZ-T7A 1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
10 3.40700 $34.07
25 3.22120 $80.53
100 2.79180 $279.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL3179EFRZ-T7ACT-ND
Copy   ISL3179EFRZ-T7ACT-ND
Quantity Available 18
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL3179EFRZ-T7A

Copy   ISL3179EFRZ-T7A
Description IC TXRX 3.3V RS485 RS422 10DFN
Copy   IC TXRX 3.3V RS485 RS422 10DFN
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 10-DFN (3x3)

Copy   1/1 Transceiver Half RS422, RS485 10-DFN (3x3)
Documents & Media
Datasheets ISL3179E, ISL3180E
PCN Assembly/Origin Assembly Site Chg 07/Jan/2016
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 28mV
Data Rate 40Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad
Supplier Device Package 10-DFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL3179EFRZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL3179EFRZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18 - Immediate
  • Unit Price: Digi-Reel®

07:39:54 1/23/2019