Add To Favorites
ISL31498EIBZ-T7A 1/1 Transceiver Half RS422, RS485 8-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
25 2.78120 $69.53
100 2.41020 $241.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL31498EIBZ-T7ACT-ND
Copy   ISL31498EIBZ-T7ACT-ND
Quantity Available 164
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL31498EIBZ-T7A

Copy   ISL31498EIBZ-T7A
Description IC TXRX RS485 FAULT PROT 8SOIC
Copy   IC TXRX RS485 FAULT PROT 8SOIC
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

1/1 Transceiver Half RS422, RS485 8-SOIC

Copy   1/1 Transceiver Half RS422, RS485 8-SOIC
Documents & Media
Datasheets ISL31490E-3E/5E/6E/8E
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 15Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL31498E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ISL31496EIBZ-T7A - Renesas Electronics America Inc. | ISL31496EIBZ-T7ACT-ND DigiKey Electronics
  • ISL31496EIBZ-T7A
  • Renesas Electronics America Inc.
  • IC TXRX RS485 FAULT PROT 14SOIC
  • Unit Price $3.28000
  • ISL31496EIBZ-T7ACT-ND
  • 74HC4051BQ,115 - Nexperia USA Inc. | 1727-6049-1-ND DigiKey Electronics
  • 74HC4051BQ,115
  • Nexperia USA Inc.
  • IC MUX/DEMUX 8X1 16DHVQFN
  • Unit Price $0.50000
  • 1727-6049-1-ND
  • 74AHC08BQ,115 - Nexperia USA Inc. | 1727-6757-1-ND DigiKey Electronics
  • 74AHC08BQ,115
  • Nexperia USA Inc.
  • IC GATE AND 4CH 2-INP 14DHVQFN
  • Unit Price $0.35000
  • 1727-6757-1-ND
  • AP2553FDC-7 - Diodes Incorporated | AP2553FDC-7DICT-ND DigiKey Electronics
  • AP2553FDC-7
  • Diodes Incorporated
  • IC PD SW CURR LIMIT 6DFN
  • Unit Price $0.52000
  • AP2553FDC-7DICT-ND
  • MCP2542WFD-E/SN - Microchip Technology | MCP2542WFD-E/SN-ND DigiKey Electronics
  • MCP2542WFD-E/SN
  • Microchip Technology
  • IC TXRX CAN 2.0 8MBPS 8SOIC
  • Unit Price $0.79000
  • MCP2542WFD-E/SN-ND
Additional Resources
Standard Package ? 1
Other Names ISL31498EIBZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL31498EIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 164 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL31498EIBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.44970
  • Tube ? : ISL31498EIBZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.80940

00:38:40 11/21/2018