Add To Favorites
ISL31496EIBZ-T7A 1/1 Transceiver Full RS422, RS485 14-SOIC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 $3.28
10 2.94200 $29.42
25 2.78120 $69.53
100 2.41020 $241.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL31496EIBZ-T7ACT-ND
Copy   ISL31496EIBZ-T7ACT-ND
Quantity Available 154
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL31496EIBZ-T7A

Copy   ISL31496EIBZ-T7A
Description IC TXRX RS485 FAULT PROT 14SOIC
Copy   IC TXRX RS485 FAULT PROT 14SOIC
Detailed Description

1/1 Transceiver Full RS422, RS485 14-SOIC

Copy   1/1 Transceiver Full RS422, RS485 14-SOIC
Documents & Media
Datasheets ISL31490E-3E/5E/6E/8E
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
Online Catalog RS-422, RS-485 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 25mV
Data Rate 15Mbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Base Part Number ISL31496E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • S8101-46R - Harwin Inc. | 952-1576-1-ND DigiKey Electronics
  • S8101-46R
  • Harwin Inc.
  • CBL CLIP C-TYPE SILVER SOLDER
  • Unit Price $0.27000
  • 952-1576-1-ND
  • FPF2700MPX - ON Semiconductor | FPF2700MPXCT-ND DigiKey Electronics
  • FPF2700MPX
  • ON Semiconductor
  • IC LOAD SWITCH CURR LIMIT 8-MLP
  • Unit Price $2.70000
  • FPF2700MPXCT-ND
  • DB2460500L - Panasonic Electronic Components | DB2460500LCT-ND DigiKey Electronics
  • DB2460500L
  • Panasonic Electronic Components
  • DIODE SCHOTTKY 60V 1A TMINIP2
  • Unit Price $0.45000
  • DB2460500LCT-ND
  • PT61018AAPEL-S - Bourns Inc. | PT61018AAPEL-SCT-ND DigiKey Electronics
  • PT61018AAPEL-S
  • Bourns Inc.
  • PULSE XFMR 1CT:1CT 350UH
  • Unit Price $1.88000
  • PT61018AAPEL-SCT-ND
Additional Resources
Standard Package ? 1
Other Names ISL31496EIBZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL31496EIBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 154 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL31496EIBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.44970
  • Tube ? : ISL31496EIBZ-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $1.52600

20:56:17 1/15/2019