ISL29035IROZ-T7A Optical Sensor Ambient 550nm I²C 6-WFDFN
Product Overview
Digi-Key Part Number ISL29035IROZ-T7ACT-ND
Copy   ISL29035IROZ-T7ACT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL29035IROZ-T7A

Copy   ISL29035IROZ-T7A
Description IC PROXIMITY SENSOR AMB LT 6ODFN
Copy   IC PROXIMITY SENSOR AMB LT 6ODFN
Detailed Description

Optical Sensor Ambient 550nm I²C 6-WFDFN

Copy   Optical Sensor Ambient 550nm I²C 6-WFDFN
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type Ambient
Wavelength 550nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.25 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WFDFN
Supplier Device Package 6-ODFN (1.5x1.6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • ISL29035EVAL1Z
  • Renesas Electronics America Inc.
  • EVAL BOARD FOR ISL29035
  • Unit Price $114.33000
  • ISL29035EVAL1Z-ND
You May Also Be Interested In
  • ISL29035IROZ-T7 - Renesas Electronics America Inc. | ISL29035IROZ-T7CT-ND DigiKey Electronics
  • ISL29035IROZ-T7
  • Renesas Electronics America Inc.
  • IC PROXIMITY SENSOR AMB LT 6ODFN
  • Unit Price $2.24000
  • ISL29035IROZ-T7CT-ND
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
  • S2-LPQTR - STMicroelectronics | 497-17052-1-ND DigiKey Electronics
  • S2-LPQTR
  • STMicroelectronics
  • ULTRA-LOW POWER, HIGH PERFORMANC
  • Unit Price $3.00000
  • 497-17052-1-ND
  • PA0049 - Chip Quik Inc. | PA0049-ND DigiKey Electronics
  • PA0049
  • Chip Quik Inc.
  • MLP/DFN-6 TO DIP-6 SMT ADAPTER
  • Unit Price $3.19000
  • PA0049-ND
Additional Resources
Standard Package ? 1
Other Names ISL29035IROZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29035IROZ-T7ATR-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.12852

10:23:29 9/24/2018