Add To Favorites
ISL29011IROZ-T7 Optical Sensor Ambient 550nm I²C 8-VFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.29000 $7.29
5 6.43600 $32.18
10 5.68400 $56.84
25 4.61160 $115.29
50 4.07560 $203.78
100 3.96830 $396.83
500 3.32476 $1,662.38
1,000 3.11025 $3,110.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL29011IROZ-T7CT-ND
Copy   ISL29011IROZ-T7CT-ND
Quantity Available 3,257
Can ship immediately

Factory Stock ?: 51,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL29011IROZ-T7

Copy   ISL29011IROZ-T7
Description IC PROXIMITY SENSOR AMB LT 8ODFN
Copy   IC PROXIMITY SENSOR AMB LT 8ODFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Optical Sensor Ambient 550nm I²C 8-VFDFN Exposed Pad

Copy   Optical Sensor Ambient 550nm I²C 8-VFDFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 550nm
Proximity Detection Yes
Output Type I²C
Voltage - Supply 2.25 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-VFDFN Exposed Pad
Supplier Device Package 8-ODFN (2.1x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • VCNL4040M3OE - Vishay Semiconductor Opto Division | VCNL4040M3OECT-ND DigiKey Electronics
  • VCNL4040M3OE
  • Vishay Semiconductor Opto Division
  • IC SENSOR PROX/AMB LIGHT 8SMD
  • Unit Price $2.65000
  • VCNL4040M3OECT-ND
  • VCNL4035X01-GS08 - Vishay Semiconductor Opto Division | VCNL4035X01-GS08CT-ND DigiKey Electronics
  • VCNL4035X01-GS08
  • Vishay Semiconductor Opto Division
  • IC SENSOR PROX AMB LIGHT
  • Unit Price $2.76000
  • VCNL4035X01-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL29011IROZ-T7CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29011IROZ-T7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: $2.73000
  • Digi-Reel® ? : ISL29011IROZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,257 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

10:05:16 10/17/2018