Add To Favorites
Product Overview
Digi-Key Part Number ISL29009IROZ-T7CT-ND
Quantity Available 2,943
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL29009IROZ-T7

Description IC PHOTO DETECTOR AMBIENT 6-ODFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Optical Sensor Ambient 550nm Current 6-WDFN Exposed Pad

Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 550nm
Proximity Detection No
Output Type Current
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-ODFN (2.1x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ISL29009IROZ-T7CT

07:50:30 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77
5 2.61800 $13.09
10 2.24400 $22.44
25 1.79520 $44.88
50 1.64560 $82.28
100 1.49600 $149.60
500 1.30900 $654.50
1,000 1.15940 $1,159.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL29009IROZ-T7TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.02000
  • Digi-Reel® ? : ISL29009IROZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,943 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL29009IROZ-T7A-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.35000
Send Feedback