Add To Favorites
Product Overview
Digi-Key Part Number ISL28288FUZ-T7CT-ND
Quantity Available 2,571
Can ship immediately

Factory Stock ?: 51,000
Manufacturer

Manufacturer Part Number

ISL28288FUZ-T7

Description IC OPAMP GP 300KHZ RRO 10MSOP
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 10-MSOP

Documents & Media
Datasheets ISL28288, ISL28488
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.14 V/µs
Gain Bandwidth Product 300kHz
Current - Input Bias 10pA
Voltage - Input Offset 50µV
Current - Supply 120µA
Current - Output / Channel 31mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number ISL28288
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL28288FUZ-T7CT
ISL28288FUZT7

11:11:44 8/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.21100 $22.11
100 1.77710 $177.71
500 1.46002 $730.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28288FUZ-T7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 51,000 - Factory Stock ?
  • Unit Price: $1.17450
  • Digi-Reel® ? : ISL28288FUZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,571 - Immediate
    51,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Bulk ? : ISL28288FUZ-ND
  • Minimum Quantity: 1,400  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.17450
Send Feedback