Add To Favorites
Product Overview
Digi-Key Part Number ISL28236FBZ-T7ACT-ND
Quantity Available 185
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28236FBZ-T7A

Description IC OPAMP GP 5MHZ RRO 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC

Documents & Media
Datasheets ISL28236
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 1.8 V/µs
Gain Bandwidth Product 5MHz
Current - Input Bias 6nA
Voltage - Input Offset 20µV
Current - Supply 2mA
Current - Output / Channel 70mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL28236
 
Additional Resources
Standard Package ? 1
Other Names ISL28236FBZ-T7ACT

11:17:06 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.08000 $3.08
10 2.77000 $27.70
100 2.26960 $226.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL28236FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 185 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback