Add To Favorites
ISL28158FBZ-T7 General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Product Overview
Digi-Key Part Number ISL28158FBZ-T7CT-ND
Copy   ISL28158FBZ-T7CT-ND
Quantity Available 1,250
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL28158FBZ-T7

Copy   ISL28158FBZ-T7
Description IC OPAMP GP 200KHZ RRO 8SOIC
Copy   IC OPAMP GP 200KHZ RRO 8SOIC
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Documents & Media
Datasheets ISL28x58
Product Training Modules Application: Industrial Controls
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.1 V/µs
Gain Bandwidth Product 200kHz
-3db Bandwidth 420kHz
Current - Input Bias 1pA
Voltage - Input Offset 3µV
Current - Supply 34µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL28158
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL28158FBZ-T7CT
ISL28158FBZT7
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.18400 $21.84
100 1.75510 $175.51
500 1.44200 $721.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28158FBZ-T7TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $1.16000
  • Digi-Reel® ? : ISL28158FBZ-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,250 - Immediate
  • Unit Price: Digi-Reel®

06:40:31 9/26/2018