Add To Favorites
ISL28108FRTZ-T7A General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.84400 $28.44
25 2.68840 $67.21
100 2.32990 $232.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL28108FRTZ-T7ACT-ND
Copy   ISL28108FRTZ-T7ACT-ND
Quantity Available 796
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL28108FRTZ-T7A

Copy   ISL28108FRTZ-T7A
Description IC OPAMP GP 1.2MHZ RRO 8TDFN
Copy   IC OPAMP GP 1.2MHZ RRO 8TDFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3)

Copy   General Purpose Amplifier 1 Circuit Rail-to-Rail 8-TDFN (3x3)
Documents & Media
Datasheets ISL28108,208,408
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.45 V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 13nA
Voltage - Input Offset 25µV
Current - Supply 185µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 40 V, ±1.5 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
Base Part Number ISL28108
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • ADP7104ACPZ-R7 - Analog Devices Inc. | ADP7104ACPZ-R7CT-ND DigiKey Electronics
  • ADP7104ACPZ-R7
  • Analog Devices Inc.
  • IC REG LIN POS ADJ 500MA 8LFCSP
  • Unit Price $4.56000
  • ADP7104ACPZ-R7CT-ND
  • TLV3702QDRQ1 - Texas Instruments | 296-16958-1-ND DigiKey Electronics
  • TLV3702QDRQ1
  • Texas Instruments
  • IC COMP DUAL P-P NANOPWR 8SOIC
  • Unit Price $2.85000
  • 296-16958-1-ND
  • BSS138 - ON Semiconductor | BSS138CT-ND DigiKey Electronics
  • BSS138
  • ON Semiconductor
  • MOSFET N-CH 50V 220MA SOT-23
  • Unit Price $0.31000
  • BSS138CT-ND
Additional Resources
Standard Package ? 1
Other Names ISL28108FRTZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28108FRTZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2,250 - Factory Stock ?
  • Unit Price: $2.14600
  • Digi-Reel® ? : ISL28108FRTZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 796 - Immediate
    2,250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28108FRTZ-T13-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.34400
  • Tube ? : ISL28108FRTZ-ND
  • Minimum Quantity: 1,600  Non-Stock ?
  • Quantity Available: 6,100 - Factory Stock ?
  • Unit Price: $1.47000
  • Tape & Reel (TR) ? : ISL28108FRTZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.47000

11:51:38 10/18/2018