Add To Favorites
Product Overview
Digi-Key Part Number ISL28108FBZ-T7ACT-ND
Quantity Available 296
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28108FBZ-T7A

Description IC OPAMP GP 1.2MHZ RRO 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Documents & Media
Datasheets ISL28108,208,408
Design Resources Development Tool Selector
Online Catalog General Purpose
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.45 V/µs
Gain Bandwidth Product 1.2MHz
Current - Input Bias 13nA
Voltage - Input Offset 25µV
Current - Supply 185µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 3 V ~ 40 V, ±1.5 V ~ 20 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL28108
 
Additional Resources
Standard Package ? 1
Other Names ISL28108FBZ-T7ACT

02:21:43 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.17000 $3.17
10 2.84400 $28.44
100 2.32990 $232.99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL28108FBZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Factory Stock ?
  • Unit Price: $2.14600
  • Digi-Reel® ? : ISL28108FBZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
    250 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28108FBZ-T13-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.39650
  • Tape & Reel (TR) ? : ISL28108FBZ-T7-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.47000
  • Tube ? : ISL28108FBZ-ND
  • Minimum Quantity: 980  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.74300
Send Feedback