Add To Favorites
Product Overview
Digi-Key Part Number ISL28006FH50Z-T7CT-ND
Quantity Available 1,378
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL28006FH50Z-T7

Description IC OPAMP CURR SENSE SOT23-5
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit SOT-23-5

Documents & Media
Datasheets ISL28006
Mfg Application Notes ISL28005/06 Application Note
Product Training Modules Application: Industrial Controls
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.67 V/µs
-3db Bandwidth 160kHz
Current - Input Bias 4.7µA
Voltage - Input Offset 1.2mV
Current - Supply 50µA
Current - Output / Channel 8.7mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 28 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-23-5
Base Part Number ISL28006
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL28006FH50Z-T7CT
ISL28006FH50ZT7

17:42:13 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
10 2.42900 $24.29
100 1.95260 $195.26
500 1.60422 $802.11
1,000 1.32922 $1,329.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL28006FH50Z-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,378 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL28006FH50Z-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 7,500 - Factory Stock ?
  • Unit Price: $1.96000
  • Cut Tape (CT) ? : ISL28006FH50Z-T7ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $2.67000
  • Digi-Reel® ? : ISL28006FH50Z-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback