Add To Favorites
ISL26712IRTZ-T7A 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.08000 $11.08
10 10.01000 $100.10
25 9.54400 $238.60
100 8.28700 $828.70

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL26712IRTZ-T7ACT-ND
Copy   ISL26712IRTZ-T7ACT-ND
Quantity Available 498
Can ship immediately

Factory Stock ?: 750
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL26712IRTZ-T7A

Copy   ISL26712IRTZ-T7A
Description IC ADC 12BIT SRL/SPI 1MSPS 8TDFN
Copy   IC ADC 12BIT SRL/SPI 1MSPS 8TDFN
Detailed Description

12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3)

Copy   12 Bit Analog to Digital Converter 1 Input 1 SAR 8-TDFN (3x3)
Documents & Media
Datasheets ISL26712/10/08
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 12 Bit
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 12
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN (3x3)
Base Part Number ISL26712
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL26712IRTZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ISL26712IRTZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 985 - Immediate
    7,500 - Factory Stock ?
  • Unit Price: $10.16000
  • Tape & Reel (TR) ? : ISL26712IRTZ-T7ATR-ND
  • Minimum Quantity: 250
  • Quantity Available: 750 - Factory Stock ?
  • Unit Price: Call
  • Digi-Reel® ? : ISL26712IRTZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 498 - Immediate
    750 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL26712IRTZ-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $5.33750

08:11:55 12/10/2018