Add To Favorites
ISL26708IHZ-T7A 8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.68000 $3.68
10 3.30900 $33.09
25 3.12880 $78.22
100 2.71150 $271.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL26708IHZ-T7ACT-ND
Copy   ISL26708IHZ-T7ACT-ND
Quantity Available 720
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL26708IHZ-T7A

Copy   ISL26708IHZ-T7A
Description IC ADC 8BIT SPI/SRL 1M 8SOT-23
Copy   IC ADC 8BIT SPI/SRL 1M 8SOT-23
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8

Copy   8 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
Documents & Media
Datasheets ISL26712/10/08
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 8 Bit
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Bits 8
Sampling Rate (Per Second) 1M
Number of Inputs 1
Input Type Differential
Data Interface SPI
Configuration S/H-ADC
Ratio - S/H:ADC 1:1
Number of A/D Converters 1
Architecture SAR
Reference Type External
Voltage - Supply, Analog 2.7 V ~ 5.25 V
Voltage - Supply, Digital 2.7 V ~ 5.25 V
Features -
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
Base Part Number ISL26708
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL26708IHZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL26708IHZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 720 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL26708IHZ-T-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.63590

07:48:05 12/10/2018