Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number ISL24016IRTZ-T13CT-ND
Quantity Available 2,474
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL24016IRTZ-T13

Description IC TRNSLTR 32TQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

IC TRNSLTR 32TQFN

Documents & Media
Datasheets ISL24016
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Translator Type Voltage Level
Channel Type -
Channels per Circuit -
Input Signal -
Output Signal -
Output Type -
Data Rate -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
Base Part Number ISL24016
 
Additional Resources
Standard Package ? 1
Other Names ISL24016IRTZ-T13CT
ISL24016IRTZT13

10:28:13 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.06000 $7.06
10 6.37800 $63.78
100 5.28020 $528.02
500 4.59792 $2,298.96
1,000 4.00464 $4,004.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL24016IRTZ-T13TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $3.74400
Send Feedback