Add To Favorites
ISL23425WFRUZ-T7A Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-UTQFN (2.6x1.8)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47600 $24.76
25 2.34080 $58.52
100 2.02860 $202.86

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL23425WFRUZ-T7ACT-ND
Copy   ISL23425WFRUZ-T7ACT-ND
Quantity Available 56
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL23425WFRUZ-T7A

Copy   ISL23425WFRUZ-T7A
Description IC DGTL POT DUAL 10K 16UTQFN
Copy   IC DGTL POT DUAL 10K 16UTQFN
Detailed Description

Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-UTQFN (2.6x1.8)

Copy   Digital Potentiometer 10k Ohm 2 Circuit 256 Taps SPI Interface 16-UTQFN (2.6x1.8)
Documents & Media
Datasheets ISL23425
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 10k
Interface SPI
Memory Type Volatile
Voltage - Supply 1.2 V ~ 5.5 V, 1.7 V ~ 5.5 V
Features -
Tolerance ±20%
Temperature Coefficient (Typ) 125 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case 16-UFQFN
Supplier Device Package 16-UTQFN (2.6x1.8)
Base Part Number ISL23425
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ISL23425WFRUZ-T7ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL23425WFRUZ-TK-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 9,000 - Factory Stock ?
  • Unit Price: $1.24200

08:32:25 1/20/2019