Add To Favorites
ISL23325TFVZ-T7A Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Product Overview
Digi-Key Part Number ISL23325TFVZ-T7ACT-ND
Copy   ISL23325TFVZ-T7ACT-ND
Quantity Available 257
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL23325TFVZ-T7A

Copy   ISL23325TFVZ-T7A
Description IC DGTL POT DUAL 100K 14TSSOP
Copy   IC DGTL POT DUAL 100K 14TSSOP
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP

Copy   Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I²C Interface 14-TSSOP
Documents & Media
Datasheets ISL23325
Online Catalog 256 Taps Dual Channel
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series XDCP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 2
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Volatile
Voltage - Supply 1.2 V ~ 5.5 V, 1.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) 45 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 14-TSSOP
Base Part Number ISL23325
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ISL23325TFVZ-T7ACT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.76000 $2.76
10 2.47600 $24.76
100 2.02860 $202.86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ISL23325TFVZ-T7ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 257 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : ISL23325TFVZ-TK-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.24200
  • Tray ? : ISL23325TFVZ-ND
  • Minimum Quantity: 1,920  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.33400

11:38:34 9/20/2018