Add To Favorites
ISL22346WFRT20Z Digital Potentiometer 10k Ohm 4 Circuit 128 Taps I²C Interface 20-TQFN (4x4)
Product Overview
Digi-Key Part Number ISL22346WFRT20Z-ND
Copy   ISL22346WFRT20Z-ND
Quantity Available 776
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL22346WFRT20Z

Copy   ISL22346WFRT20Z
Description IC POT DGTL 128TP LN LP 20-TQFN
Copy   IC POT DGTL 128TP LN LP 20-TQFN
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

Digital Potentiometer 10k Ohm 4 Circuit 128 Taps I²C Interface 20-TQFN (4x4)

Copy   Digital Potentiometer 10k Ohm 4 Circuit 128 Taps I²C Interface 20-TQFN (4x4)
Documents & Media
Datasheets ISL22346
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series XDCP™
Packaging ? Tube ?
Part Status Active
Taper Linear
Configuration Potentiometer
Number of Circuits 4
Number of Taps 128
Resistance (Ohms) 10k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7 V ~ 5.5 V
Features Selectable Address
Tolerance ±20%
Temperature Coefficient (Typ) ±50 ppm/°C
Resistance - Wiper (Ohms) (Typ) 70
Operating Temperature -40°C ~ 125°C
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
Base Part Number ISL22346
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 75
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 $3.74
75 3.17253 $237.94
150 2.74953 $412.43
525 2.34061 $1,228.82
1,050 1.97400 $2,072.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL22346WFRT20Z-TK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.97400

00:10:37 9/23/2018