Add To Favorites
ISL2101AAR3Z Half-Bridge Gate Driver IC Non-Inverting 9-DFN-EP (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.26000 $3.26
10 2.92700 $29.27
25 2.76760 $69.19
100 2.39850 $239.85
300 2.27550 $682.65
500 2.04180 $1,020.90
1,000 1.72200 $1,722.00
2,500 1.63590 $4,089.75
5,000 1.57440 $7,872.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL2101AAR3Z-ND
Copy   ISL2101AAR3Z-ND
Quantity Available 940
Can ship immediately

Factory Stock ?: 3,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL2101AAR3Z

Copy   ISL2101AAR3Z
Description IC DVR HALF-BRDG HF 100V 2A 9DFN
Copy   IC DVR HALF-BRDG HF 100V 2A 9DFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Half-Bridge Gate Driver IC Non-Inverting 9-DFN-EP (3x3)

Copy   Half-Bridge Gate Driver IC Non-Inverting 9-DFN-EP (3x3)
Documents & Media
Datasheets ISL2100-01A
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Driven Configuration Half-Bridge
Channel Type Independent
Number of Drivers 2
Gate Type N-Channel MOSFET
Voltage - Supply 9 V ~ 14 V
Logic Voltage - VIL, VIH 1.4V, 2.2V
Current - Peak Output (Source, Sink) 2A, 2A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 114V
Rise / Fall Time (Typ) 10ns, 10ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 9-VFDFN Exposed Pad
Supplier Device Package 9-DFN-EP (3x3)
Base Part Number ISL2101A
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 100
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL2101AAR3Z-T-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.57440

00:25:47 1/22/2019