Add To Favorites
Product Overview
Digi-Key Part Number ISL1536IRZ-T13CT-ND
Quantity Available 4,525
Can ship immediately
Manufacturer

Manufacturer Part Number

ISL1536IRZ-T13

Description IC LINE DRVR DUAL ADSL2+ 16-QFN
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

2/0 Driver DSL 16-QFN (4x4)

Documents & Media
Datasheets ISL1536
PCN Design/Specification ISL1536IRZ 15/Feb/2013
PCN Assembly/Origin Test Site Change 30/Oct/2013
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Driver
Protocol DSL
Number of Drivers/Receivers 2/0
Duplex -
Data Rate -
Voltage - Supply 5 V ~ 30 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number ISL1536
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names ISL1536IRZ-T13CT

06:45:04 8/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.52000 $3.52
10 3.16200 $31.62
100 2.59100 $259.10
500 2.20564 $1,102.82
1,000 1.86018 $1,860.18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL1536IRZ-T13TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: $1.65120
Send Feedback