Add To Favorites
ISL12082IB8Z Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 $2.89
10 2.59400 $25.94
98 2.45255 $240.35
196 2.12551 $416.60
294 2.01650 $592.85
588 1.80940 $1,063.93
1,078 1.52600 $1,645.03
2,548 1.44970 $3,693.84
5,096 1.39520 $7,109.94

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL12082IB8Z-ND
Copy   ISL12082IB8Z-ND
Quantity Available 659
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL12082IB8Z

Copy   ISL12082IB8Z
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy   IC RTC CLK/CALENDAR I2C 8-SOIC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar  I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets ISL12082
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Watchdog Timer
Memory Size -
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.7 V ~ 5.5 V
Voltage - Supply, Battery 1.8 V ~ 5.5 V
Current - Timekeeping (Max) 4µA ~ 6µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL12082
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 98
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL12082IB8Z-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.44970

15:01:37 1/18/2019