Add To Favorites
ISL12057IBZ Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.20000 $22.00
98 2.07500 $203.35
196 1.76791 $346.51
294 1.66000 $488.04
588 1.45250 $854.07
1,078 1.20350 $1,297.37
2,548 1.12050 $2,855.03
5,096 1.07900 $5,498.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ISL12057IBZ-ND
Copy   ISL12057IBZ-ND
Quantity Available 343
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ISL12057IBZ

Copy   ISL12057IBZ
Description IC RTC CLK/CALENDAR I2C 8-SOIC
Copy   IC RTC CLK/CALENDAR I2C 8-SOIC
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)

Copy   Real Time Clock (RTC) IC Clock/Calendar  I²C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width)
Documents & Media
Datasheets ISL12057 Datasheet
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.8 V ~ 3.6 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.65µA @ 1.8V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ISL12057
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
For Use With
  • Photo Not Available
  • ISL12057DBEV1Z
  • Renesas Electronics America Inc.
  • EVAL BOARD FOR ISL12057
  • Unit Price $91.25000
  • ISL12057DBEV1Z-ND
You May Also Be Interested In
  • ISL88011IH531Z-TK - Renesas Electronics America Inc. | ISL88011IH531Z-TKCT-ND DigiKey Electronics
  • ISL88011IH531Z-TK
  • Renesas Electronics America Inc.
  • IC VOLTAGE MONITOR DUAL SOT23-5
  • Unit Price $2.40000
  • ISL88011IH531Z-TKCT-ND
  • RT8250GSP - Richtek USA Inc. | 1028-1002-1-ND DigiKey Electronics
  • RT8250GSP
  • Richtek USA Inc.
  • IC REG BUCK ADJ 3A SYNC 8SOP
  • Unit Price $1.86000
  • 1028-1002-1-ND
Additional Resources
Standard Package ? 98
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ISL12057IBZ-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Factory Stock ?
  • Unit Price: $1.12050

08:49:08 1/22/2019