Add To Favorites
Product Overview
Digi-Key Part Number ICL7660CBAZA-TCT-ND
Quantity Available 7,968
Can ship immediately
Manufacturer

Manufacturer Part Number

ICL7660CBAZA-T

Description IC REG SWTCHD CAP INV 45MA 8SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 45mA 8-SOIC (0.154", 3.90mm Width)

Documents & Media
Datasheets ICL7660(A)
PCN Assembly/Origin Alternate Manufacturing Site 05/Feb/2014
EDA / CAD Models ICL7660CBAZA-T by SnapEDA
Online Catalog Charge Pump
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Ratiometric
Output Configuration Positive or Negative
Topology Charge Pump
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.5V
Voltage - Input (Max) 10V
Voltage - Output (Min/Fixed) -Vin, 2Vin
Voltage - Output (Max) -
Current - Output 45mA
Frequency - Switching 10kHz
Synchronous Rectifier No
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number ICL7660
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ICL7660CBAZA-TCT

23:34:06 6/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.79000 $1.79
10 1.61000 $16.10
100 1.29440 $129.44
500 1.06348 $531.74
1,000 0.88117 $881.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL7660CBAZA-TTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.79650
  • Digi-Reel® ? : ICL7660CBAZA-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,968 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL7660CBAZA-ND
  • Minimum Quantity: 1,960  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.85550
Send Feedback