Add To Favorites
ICL3243IAZ 3/5 Transceiver Full RS232 28-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,410 1.13100 $1,594.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL3243IAZ-ND
Copy   ICL3243IAZ-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3243IAZ

Copy   ICL3243IAZ
Description IC TXRX 3/5 RS232 FULL 28SSOP
Copy   IC TXRX 3/5 RS232 FULL 28SSOP
Detailed Description

3/5 Transceiver Full RS232 28-SSOP

Copy   3/5 Transceiver Full RS232 28-SSOP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3245EEAI+-ND MAX3245EEAI+ Maxim Integrated Tube ? 36 - Immediate
$9.85000 1
Documents & Media
Datasheets ICL322x,3232,3241,3243
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
HTML Datasheet ICL322x,3232,3241,3243
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
Base Part Number ICL3243
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 705
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3243IAZ-T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Factory Stock ?
  • Unit Price: $1.05300

16:55:22 10/22/2018