Add To Favorites
ICL3232EFV-16Z 2/2 Transceiver Full RS232 16-TSSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.04100 $20.41
96 1.92500 $184.80
192 1.64010 $314.90
288 1.54000 $443.52
576 1.34750 $776.16
1,056 1.11650 $1,179.02
2,592 1.03950 $2,694.38
5,088 1.00100 $5,093.09
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL3232EFV-16Z-ND
Copy   ICL3232EFV-16Z-ND
Quantity Available 1,484
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3232EFV-16Z

Copy   ICL3232EFV-16Z
Description IC TXRX 2/2 FULL RS232 16TSSOP
Copy   IC TXRX 2/2 FULL RS232 16TSSOP
Detailed Description

2/2 Transceiver Full RS232 16-TSSOP

Copy   2/2 Transceiver Full RS232 16-TSSOP
Documents & Media
Datasheets ICL3221E-23E, 32E, 41E, 43E
Mfg Application Notes ICL32xx, ISL42xx, ISL8xxx Series App Note
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
HTML Datasheet ICL3221E-23E, 32E, 41E, 43E
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Last Time Buy
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number ICL3232E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 96
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3232EFV-16Z-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.03950

10:52:12 10/18/2018