Add To Favorites
ICL3227EIAZA 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.39000 $2.39
10 2.14700 $21.47
77 2.02506 $155.93
154 1.72532 $265.70
308 1.62000 $498.96
539 1.41750 $764.03
1,001 1.17450 $1,175.67
2,541 1.09350 $2,778.58
5,005 1.05300 $5,270.27

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL3227EIAZA-ND
Copy   ICL3227EIAZA-ND
Quantity Available 2,072
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3227EIAZA

Copy   ICL3227EIAZA
Description IC TXRX SGL RS232 3-5.5V 16SSOP
Copy   IC TXRX SGL RS232 3-5.5V 16SSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Documents & Media
Datasheets ICL3225E,27E,45E
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number ICL3227E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SML-LX0402SYC-TR - Lumex Opto/Components Inc. | 67-1880-1-ND DigiKey Electronics
  • SML-LX0402SYC-TR
  • Lumex Opto/Components Inc.
  • LED YELLOW CLEAR SMD
  • Unit Price $0.57000
  • 67-1880-1-ND
  • LM4040D30IDBZR - Texas Instruments | 296-19437-1-ND DigiKey Electronics
  • LM4040D30IDBZR
  • Texas Instruments
  • IC VREF SHUNT 3V SOT23-3
  • Unit Price $0.72000
  • 296-19437-1-ND
  • SLVU2.8-4.TBT - Semtech Corporation | SLVU2.8-4CT-ND DigiKey Electronics
  • SLVU2.8-4.TBT
  • Semtech Corporation
  • TVS DIODE 2.8V 15V 8SO
  • Unit Price $4.44000
  • SLVU2.8-4CT-ND
  • BAT160C,115 - Nexperia USA Inc. | 1727-4814-1-ND DigiKey Electronics
  • BAT160C,115
  • Nexperia USA Inc.
  • DIODE ARRAY SCHOTTKY 60V 1A SC73
  • Unit Price $0.71000
  • 1727-4814-1-ND
  • BAS70-00-E3-08 - Vishay Semiconductor Diodes Division | BAS70-00-E3-08CT-ND DigiKey Electronics
  • BAS70-00-E3-08
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 70V 200MA SOT23
  • Unit Price $0.38000
  • BAS70-00-E3-08CT-ND
Additional Resources
Standard Package ? 77
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3227EIAZA-T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.09350

00:58:04 1/16/2019