Add To Favorites
ICL3227ECAZA-T 1/1 Transceiver Full RS232 16-SSOP
Product Overview
Digi-Key Part Number ICL3227ECAZA-TCT-ND
Copy   ICL3227ECAZA-TCT-ND
Quantity Available 1,864
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3227ECAZA-T

Copy   ICL3227ECAZA-T
Description IC TXRX RS232 1MBPS 16SSOP
Copy   IC TXRX RS232 1MBPS 16SSOP
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Documents & Media
Datasheets ICL3225E,27E,45E
Online Catalog RS-232 Transceivers
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number ICL3227E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ICL3227ECAZA-TCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 $2.46
10 2.21100 $22.11
100 1.77710 $177.71
500 1.46002 $730.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3227ECAZA-TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.17450
  • Digi-Reel® ? : ICL3227ECAZA-TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,864 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : ICL3227ECAZA-ND
  • Minimum Quantity: 1
  • Quantity Available: 16 - Immediate
  • Unit Price: $2.39000

16:22:18 9/24/2018