Add To Favorites
ICL3226IAZ-T 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13400 $2,268.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL3226IAZ-T-ND
Copy   ICL3226IAZ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3226IAZ-T

Copy   ICL3226IAZ-T
Description IC TXRX 1/1 RS232 16SSOP
Copy   IC TXRX 1/1 RS232 16SSOP
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Documents & Media
Datasheets ICL3224,26,38,44
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number ICL3226
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICL3226IAZ-ND
  • Minimum Quantity: 1,540  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21800

23:20:13 12/12/2018