Add To Favorites
ICL3226EIAZ 1/1 Transceiver Full RS232 16-SSOP
Product Overview
Digi-Key Part Number ICL3226EIAZ-ND
Copy   ICL3226EIAZ-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3226EIAZ

Copy   ICL3226EIAZ
Description IC TXRX 1/1 RS232 16SSOP
Copy   IC TXRX 1/1 RS232 16SSOP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Documents & Media
Datasheets ICL3224E,26E,44E
Mfg Application Notes ICL32xx, ISL42xx, ISL8xxx Series App Note
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number ICL3226E
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3226EETE+-ND MAX3226EETE+ Maxim Integrated Tube ? 319 - Immediate
600 - Factory Stock ?
$3.45000 1
296-33560-5-ND SN65C3221EDB Texas Instruments Tube ? 36 - Immediate
$2.67000 1
Additional Resources
Standard Package ? 77
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.48000 $2.48
77 2.10000 $161.70
154 1.78922 $275.54
539 1.47000 $792.33
1,001 1.21800 $1,219.22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ICL3226EIAZ-T-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.13400

22:50:59 9/18/2018