Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number ICL3226ECAZ-T-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ICL3226ECAZ-T

Description IC TXRX 1/1 RS232 16SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MAX3226EETE+-ND MAX3226EETE+ Maxim Integrated Tube ? 614 - Immediate
1,440 - Factory Stock ?
$3.45000 1
296-21071-2-ND SN75C3221EDBR Texas Instruments Tape & Reel (TR) ? 4,000 - Immediate
$1.25685 2,000
Documents & Media
Datasheets ICL3224E,26E,44E
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Intersil
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number ICL3226E
 
Additional Resources
Standard Package ? 1,000

08:40:52 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13400 $2,268.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICL3226ECAZ-ND
  • Minimum Quantity: 1,540  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21800
Send Feedback