Add To Favorites
ICL3226CAZ-T 1/1 Transceiver Full RS232 16-SSOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13400 $2,268.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ICL3226CAZ-T-ND
Copy   ICL3226CAZ-T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ICL3226CAZ-T

Copy   ICL3226CAZ-T
Description IC TXRX 1/1 RS232 16SSOP
Copy   IC TXRX 1/1 RS232 16SSOP
Detailed Description

1/1 Transceiver Full RS232 16-SSOP

Copy   1/1 Transceiver Full RS232 16-SSOP
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
MAX3226EETE+-ND MAX3226EETE+ Maxim Integrated Tube ? 343 - Immediate
$4.04000 1 Tariff Applied ?
Documents & Media
Datasheets ICL3224,26,38,44
PCN Obsolescence/ EOL Mult Dev EOL 6/Jul/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America Inc.
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Base Part Number ICL3226
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tube ? : ICL3226CAZ-ND
  • Minimum Quantity: 1,540  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.21800

22:36:18 12/18/2018